Transcend 2 GB Industrial Grade MicroSDHC, SDXC230I microSD, Class 10
- RS庫存編號:
- 240-5511
- 製造零件編號:
- TS2GUSD230I
- 製造商:
- Transcend
小計(1 件)*
HK$656.40
訂單超過 HK$250.00 免費送貨
有庫存
- 41 件準備從其他地點送貨
- 加上 16 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$656.40 |
* 參考價格
- RS庫存編號:
- 240-5511
- 製造零件編號:
- TS2GUSD230I
- 製造商:
- Transcend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Transcend | |
| Product Type | microSD | |
| Memory Size | 2GB | |
| Series | USD230I | |
| Memory Card Format | MicroSDHC, SDXC230I | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS 2.0 standards | |
| 選取全部 | ||
|---|---|---|
品牌 Transcend | ||
Product Type microSD | ||
Memory Size 2GB | ||
Series USD230I | ||
Memory Card Format MicroSDHC, SDXC230I | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type SLC | ||
Standards/Approvals RoHS 2.0 standards | ||
- COO (Country of Origin):
- TW
The Transcend 2 GB micro SD card with SLC mode solution features excellent endurance and reliability at cost-effective prices. The industrial grade microSDHC/SDXC230I card offer wide temperature tolerance (-40°C to 85°C) for industrial use. This card is the ideal solution for small form factor and write-intensive applications such as medical devices, surveillance systems, and POS terminals.
Compliant with RoHS 2.0 standards
High-quality 3D NAND flash
Compliant with Speed Class 10
Compliant with Video Speed Class 30 (V30)
相关链接
- Transcend Industrial Grade 4 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 32 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 8 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 16 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- Transcend 4 GB MicroSDHC microSD, Class 4
- Transcend 8 GB MicroSDHC microSD, Class 10
- Transcend 32 GB MicroSDHC microSD, Class 4