iStorage 1 TB MicroSD SD Card, UHS 3

小計(1 件)*

HK$5,322.50

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,322.50

* 參考價格

RS庫存編號:
283-1048
製造零件編號:
IS-MSD-1-1000
製造商:
iStorage
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

iStorage

Product Type

SD Card

Memory Size

1TB

Memory Card Format

MicroSD

Series

IS-MSD

Speed Class Rating

UHS 3

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
CN
The iStorage datAshur SD is a PIN authenticated hardware encrypted 1000 GB USB Type-C flash drive designed to incorporate removable iStorage microSD Card. Rather than incorporating fixed memory the datAshur SD is designed with an integrated microSD Card slot making it a unique ultra-secure and cost-effective solution that enables users to use one drive with as many iStorage microSD Cards as required which are available in varying capacities offering unlimited encrypted data storage. Furthermore the patented iStorage datAshur SD KeyWriter software clones datAshur SD flash drives with the same encrypted encryption key enabling a secondary drive as a backup and also permits organisations to share encrypted iStorage microSD Cards with as many authorised users of cloned datAshur SD drives as required without compromising on data security.

Easy to use

8-64 digit PIN authenticated hardware encrypted USB Type-C flash drive

FIPS 140-3 Level 3 compliant

tamper proof and evident design

The world’s first and only PIN authenticated

hardware encrypted USB flash drive with

removable iStorage microSD Cards

Type-C to Type-A adapter included

OS & platform independent

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。