Alliance Memory AS4C2G16D4-62BCN SDRAM 32 GB Surface, 96-Pin 16 bit FBGA
- RS庫存編號:
- 326-853
- 製造零件編號:
- AS4C2G16D4-62BCN
- 製造商:
- Alliance Memory
小計(1 件)*
HK$4,554.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 86 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,554.90 |
* 參考價格
- RS庫存編號:
- 326-853
- 製造零件編號:
- AS4C2G16D4-62BCN
- 製造商:
- Alliance Memory
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 32GB | |
| Organisation | 2G x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 1600MHz | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 96 | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Series | AS4C | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Supply Voltage | 1.14V | |
| 選取全部 | ||
|---|---|---|
品牌 Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 32GB | ||
Organisation 2G x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 1600MHz | ||
Mount Type Surface | ||
Package Type FBGA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 96 | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Series AS4C | ||
Maximum Supply Voltage 1.26V | ||
Minimum Supply Voltage 1.14V | ||
The Alliance Memory DDR5 is available in clock speeds of up to 1600MHz delivering extremely high transfer rates upto 3200Mb/s bandwidth with very low energy power consumptions. Offered in x16 bus widths in 96-ball FBGA packages in Commercial Temperature Grade.
Provides robust performance for next-generation applications
Reliable drop-in compatible replacements for a number of similar solutions
相关链接
- Alliance Memory AS4C256M16D4A-62BCN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C512M16D4A-62BCN SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D4B-62BCN SDRAM 8 GB Surface, 96-Pin 16 bit FBGA
- Alliance Memory SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C4G8D4-62BCN SDRAM 32 GB Surface, 78-Pin 8 bit FBGA
- Alliance Memory AS4C2G16D4-62BCNTR SDRAM 32 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Alliance Memory AS4C2G8D4A-62BCN SDRAM 16 GB Surface, 78-Pin 8 bit FBGA
- Alliance Memory AS4C1G8D4B-62BCN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA