Intelligent Memory IM2G04D2DBBG-25 SDRAM 2 GB Surface, 60-Pin 16 bit FBGA-60 Ball

小計(1 件)*

HK$670.70

Add to Basket
選擇或輸入數量
有庫存
  • 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$670.70

* 參考價格

RS庫存編號:
588-600
製造零件編號:
IM2G04D2DBBG-25
製造商:
Intelligent Memory
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intelligent Memory

Product Type

SDRAM

Memory Size

2GB

Organisation

512M x 8

Data Bus Width

16bit

Maximum Clock Frequency

533MHz

Maximum Random Access Time

2.5ns

Mount Type

Surface

Package Type

FBGA-60 Ball

Minimum Operating Temperature

-40°C

Pin Count

60

Maximum Operating Temperature

95°C

Series

IM2G

Standards/Approvals

JEDEC, RoHS

Automotive Standard

AEC-Q100

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

1.9V

The Intelligent Memory DDR DRAM achieves high-speed data transfer rates by employing a chip architecture that prefetches multiple bits and synchronizes the output data to a system clock. It supports system frequencies up to 533 MHz, enabling fast and efficient performance. The design includes internal banks for concurrent operation and utilizes a 4-bit prefetch architecture to boost data throughput.

RoHS compliant

PASR partial array self refresh

Auto refresh and self refresh

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。