Alliance Memory AS4C64M16D3LB-12BIN SDRAM 1 GB Through Hole, 96-Pin 16 bit FBGA-96 Ball
- RS庫存編號:
- 665-403
- 製造零件編號:
- AS4C64M16D3LB-12BIN
- 製造商:
- Alliance Memory
小計(1 件)*
HK$130.90
訂單超過 HK$250.00 免費送貨
有庫存
- 190 件準備從其他地點送貨
- 加上 190 件從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$130.90 |
* 參考價格
- RS庫存編號:
- 665-403
- 製造零件編號:
- AS4C64M16D3LB-12BIN
- 製造商:
- Alliance Memory
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 1GB | |
| Organisation | 64M x 16 | |
| Data Bus Width | 16bit | |
| Mount Type | Through Hole | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 1GB | ||
Organisation 64M x 16 | ||
Data Bus Width 16bit | ||
Mount Type Through Hole | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory Synchronous DRAM is based on a double data rate architecture to achieve high-speed operation and is internally configured as eight banks. The 1Gb chip is organized as 8Mbit x 16 I/Os across 8 banks. It supports double-data-rate transfer speeds up to 1600 Mb/sec per pin for general applications. The design complies with DDR3L standards, with all control and address inputs synchronized to a pair of externally supplied differential clocks.
Fully synchronous operation
8 internal banks for concurrent operation
Pipelined internal architecture
相关链接
- Alliance Memory AS4C64M16D3LB-12BANTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LB-12BAN SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LB-12BINTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LB-12BCNTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LB-12BCN SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LB-12BIN SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D3C-12BIN SDRAM 4 GB Through Hole, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LC-12BIN SDRAM 1 GB Through Hole, 96-Pin 16 bit FBGA-96 Ball