SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 48 mm OD, 9 mm
- RS庫存編號:
- 267-0294
- 製造零件編號:
- 50 VA R
- 製造商:
- SKF
小計(1 包,共 25 件)*
HK$853.90
訂單超過 HK$250.00 免費送貨
有庫存
- 125 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 25 + | HK$34.156 | HK$853.90 |
* 參考價格
- RS庫存編號:
- 267-0294
- 製造零件編號:
- 50 VA R
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Seal | |
| Outside Diameter | 48mm | |
| Seal Type | V Seal | |
| Thickness | 9mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Inside Diameter 45mm | ||
Product Type Seal | ||
Outside Diameter 48mm | ||
Seal Type V Seal | ||
Thickness 9mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, 45mm Inside Diameter, 9mm Seal Thickness - 50 VA R
This seal is a robust V-ring designed for axial shaft sealing applications. The 45mm inside diameter and a thickness of 9mm make it suitable for various rotating shaft environments. Constructed from durable nitrile rubber, this seal effectively protects machinery components from contamination, particularly in demanding conditions.
Features & Benefits
• Easy to install, ensuring rapid deployment in machinery
• Cost-effective solution for both new and existing usage
• Reliable contamination exclusion prevents exposure to dirt and debris
• Interchangeable with VR1 design, simplifying parts management
• Versatile use in gearboxes, electric motors, and industrial drives
Applications
• Used for sealing rotating shafts in gear systems
• Ideal for exposed to contaminants in various industries
• Utilised as a secondary seal in challenging operational environments
• Appropriate for electric motors and drive assemblies
What are the temperature resistance capabilities of this seal?
This seal can withstand temperatures as low as -40°C and as high as +100°C, making it suitable for a variety of industrial applications.
How do the material properties of the seal enhance its performance?
Constructed of nitrile rubber, it offers excellent resilience against wear and exposure to harsh environments while ensuring effective sealing functionality.
What is the maximum and minimum shaft diameter this seal can accommodate?
It can accommodate a shaft diameter ranging from 48mm to a maximum of 53mm, making it adaptable to various machinery specifications.
Can this seal be relied upon in dirty or contaminated environments?
Yes, it is specifically designed to provide reliable contamination exclusion in environments where dirt and debris are prevalent.
What installation considerations should be taken into account for optimal performance?
Ensure that the seal is properly positioned to avoid misalignment during installation, which can compromise its sealing effectiveness and durability.
相关链接
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 335 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 365 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 53 mm OD, 9 mm