小計(1 包,共 10 件)*
HK$847.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$84.72 | HK$847.20 |
* 參考價格
- RS庫存編號:
- 267-0423
- 製造零件編號:
- CUT 50X39X4.2
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Inside Diameter | 39mm | |
| Product Type | Seal | |
| Outside Diameter | 50mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 4.2mm | |
| Seal Material | Polyamide | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Inside Diameter 39mm | ||
Product Type Seal | ||
Outside Diameter 50mm | ||
Seal Type Hydraulic Seal | ||
Thickness 4.2mm | ||
Seal Material Polyamide | ||
豁免
- COO (Country of Origin):
- SE
The SKF CUT seal is metric sized, double-acting piston seal with a rigid, glass fibre reinforced polyamide slide ring and a rectangular nitrile rubber energizer. The slide ring has high resistance to wear and gap extrusion and provides low friction, even at high pressure. It is step cut for easy installation.
Suitable for heavy duty application
Available in metric size
Fit seal housing in accordance with ISO 7425-1 for some sizes
相关链接
- SKF Polyurethane Seal 50 mm OD, 4.2 mm
- SKF Polytetrafluoroethylene Seal 50 mm OD, 4.2 mm
- SKF Polyamide Seal 40 mm OD, 4.2 mm
- SKF Polyamide Seal 50 mm OD, 6.3 mm
- SKF Polyamide Seal 100 mm OD, 8.1 mm
- SKF Polyamide Seal 150 mm OD, 8.1 mm
- SKF Polyamide Seal 190 mm OD, 8.1 mm
- SKF Polyamide Seal 140 mm OD, 8.1 mm