SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 32 mm OD, 6 mm
- RS庫存編號:
- 267-3620
- 製造零件編號:
- 20X32X6 HMSA10 RG
- 製造商:
- SKF
小計(1 包,共 10 件)*
HK$110.90
訂單超過 HK$250.00 免費送貨
有庫存
- 210 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$11.09 | HK$110.90 |
* 參考價格
- RS庫存編號:
- 267-3620
- 製造零件編號:
- 20X32X6 HMSA10 RG
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Seal | |
| Outside Diameter | 32mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Inside Diameter 20mm | ||
Product Type Seal | ||
Outside Diameter 32mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 32mm Outside Diameter, Nitrile Rubber Seal - 20X32X6 HMSA10 RG
This radial shaft seal is designed for various industrial applications, effectively sealing between stationary and rotating components. It has an inside diameter of 20mm, an outside diameter of 32mm, and a thickness of 6mm. Constructed from nitrile rubber, it operates efficiently at temperatures between -40°C and +100°C, making it suitable for high-temperature scenarios.
Features & Benefits
• High pumping rate minimises fluid leakage
• Enhanced contamination exclusion with an additional dust lip
• Built-in garter spring maintains consistent sealing pressure
• Complies with ISO 6194 and DIN 3760 standards
Applications
• Used in rotating machinery to prevent leaks
• Suitable for systems requiring dust protection
• Employed in agricultural and construction machinery
Can it function in high-temperature environments?
Yes, it operates effectively up to 100°C.
Will it accommodate misalignment?
It is designed to adapt to slight misalignments.
Can this seal prevent contamination?
The dust lip enhances protection against contaminants.
What materials are used in the sealing lip?
Nitrile rubber is used in the sealing lip construction.
相关链接
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm