SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 90 mm OD, 10 mm
- RS庫存編號:
- 267-3722
- 製造零件編號:
- 55X90X10 HMS5 RG
- 製造商:
- SKF
小計(1 包,共 10 件)*
HK$271.10
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$27.11 | HK$271.10 |
* 參考價格
- RS庫存編號:
- 267-3722
- 製造零件編號:
- 55X90X10 HMS5 RG
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Seal | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Inside Diameter 55mm | ||
Product Type Seal | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 55mm Inside Diameter, 90mm Outside Diameter - 55X90X10 HMS5 RG
This rotary shaft seal is designed for use in demanding applications where reliable sealing between rotating and stationary components is essential. The seal features an inside diameter of 55mm, an outside diameter of 90mm, and a thickness of 10mm. Constructed with nitrile rubber, this SKF seal effectively forms a barrier against oil and grease, providing functionality across a mechanical seal temperature range of -40°C to +100°C.
Features & Benefits
• Designed with a rubber outside diameter for durability
• Single sealing lip with garter spring maintains optimal tension
• High pumping rate to enhance lubrication retention
• Accommodates misalignment for versatile installation
• Effective at high circumferential speeds of up to 8.22 m/s
• Resistant to oil and grease for long-lasting performance
Applications
• Ideal for mechanical assemblies requiring oil sealing
• Utilised in automotive to secure lubrication
• Effective in industrial machinery for preventing leakage
• Commonly employed in rotating shafts to enhance efficiency
What temperature ranges can this seal operate within effectively?
The seal is designed to function reliably within a temperature range of -40°C to +100°C, making it suitable for various applications, including high-temperature environments.
How does the garter spring influence the seal's performance?
The garter spring maintains consistent radial load on the sealing lip, ensuring a tight fit and preventing leakage, which is crucial for maintaining operational efficiency in rotating components.
Can this seal accommodate shaft misalignment?
Yes, the design allows for some degree of misalignment, which enables straightforward installation and optimises performance even if the shaft is not perfectly aligned.
What materials are used in the construction of this seal?
The sealing lip is made from nitrile rubber, specifically chosen for its oil resistance and durability, ensuring long-lasting protection against leaks in various applications.
How does this seal compare to traditional seals in terms of performance?
It offers improved pumping rates and superior accommodation to misalignment, making it a more effective choice than many traditional seals, especially for dynamic environments where movement occurs.
相关链接
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 90 mm OD
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm