SKF Nitrile Rubber (NBR) Seal, 65 mm ID, 85 mm OD, 10 mm

小計(1 包,共 10 件)*

HK$255.60

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$25.56HK$255.60

* 參考價格

RS庫存編號:
267-3797
製造零件編號:
65X85X10 HMS5 RG
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Inside Diameter

65mm

Product Type

Seal

Outside Diameter

85mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate

Higher contamination exclusion with dust lip

With garter spring

Accommodate misalignment

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。