SKF Nitrile Rubber (NBR) Seal, 63 mm ID, 68 mm OD, 11 mm
- RS庫存編號:
- 267-3817
- 製造零件編號:
- 70 VA R
- 製造商:
- SKF
小計(1 包,共 10 件)*
HK$575.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$57.51 | HK$575.10 |
* 參考價格
- RS庫存編號:
- 267-3817
- 製造零件編號:
- 70 VA R
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Seal | |
| Inside Diameter | 63mm | |
| Outside Diameter | 68mm | |
| Seal Type | V Seal | |
| Thickness | 11mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Seal | ||
Inside Diameter 63mm | ||
Outside Diameter 68mm | ||
Seal Type V Seal | ||
Thickness 11mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
相关链接
- SKF Flouro Rubber Seal 68 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 93 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 73 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 83 mm OD, 11 mm