Master Lock 1.5 m 10 mm diameter, Hardened Steel Security Chain
- RS庫存編號:
- 119-981
- 製造零件編號:
- 8020EURD
- 製造商:
- Master Lock
小計(1 件)*
HK$572.40
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 12 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$572.40 |
* 參考價格
- RS庫存編號:
- 119-981
- 製造零件編號:
- 8020EURD
- 製造商:
- Master Lock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Master Lock | |
| Chain Diameter | 10mm | |
| Sub Type | Heavy Duty Security Chains | |
| Product Type | Security Chain | |
| Length | 1.5m | |
| Material | Hardened Steel | |
| Lock Included | No | |
| Alarm Included | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| 選取全部 | ||
|---|---|---|
品牌 Master Lock | ||
Chain Diameter 10mm | ||
Sub Type Heavy Duty Security Chains | ||
Product Type Security Chain | ||
Length 1.5m | ||
Material Hardened Steel | ||
Lock Included No | ||
Alarm Included No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- CN
The Master Lock Chain is 1.5m long and features 10mm diameter hardened steel links, offering high resistance to cutting and sawing. The welded steel link design provides superior pry resistance. The protective vinyl sleeve protects against scratches. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Hardened steel chain
Square link for better cut resistance Ø 10mm
Vinyl thermoformed protective sleeve to prevent from scratching
相关链接
- Master Lock 1 m 8 mm diameter, Hardened Steel Security Chain
- Master Lock 1 m 10 mm diameter, Hardened Steel Security Chain
- ABUS 60 mm diameter, Hardened Steel Security Chain
- ABUS 1.1 m 8 mm diameter, Hardened Steel Security Chain
- ABUS 1.4 m Hardened Steel Security Chain
- ABUS 8500000 mm Hardened Steel Security Chain
- ABUS 1.2 m Hardened Steel Security Chain
- Master Lock 1.5 m 8 mm diameter, Stainless Steel Chains & Anchor Point