小計(1 件)*
HK$199.30
訂單超過 HK$250.00 免費送貨
有庫存
- 46 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$199.30 |
* 參考價格
- RS庫存編號:
- 218-4712
- 製造零件編號:
- COBRA 12/120
- 製造商:
- ABUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS | |
| Sub Type | Twin Loop Cable | |
| Chain Diameter | 12mm | |
| Product Type | Security Cable | |
| Length | 1.2m | |
| Material | Steel | |
| Lock Included | No | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS | ||
Sub Type Twin Loop Cable | ||
Chain Diameter 12mm | ||
Product Type Security Cable | ||
Length 1.2m | ||
Material Steel | ||
Lock Included No | ||
Alarm Included No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The ABUS securing your motorbike against theft with a good lock is always extremely important. Of course, the same applies to helmets and accessories. ABUS provides you with security solutions in these areas that are flexible and versatile.
High quality steel cable with two loop ends
Synthetic coating to prevent damage to the bicycles paintwork
相关链接
- ABUS 1.2 m Hardened Steel Security Chain
- ABUS 60 mm diameter, Hardened Steel Security Chain
- ABUS 5 m 10 mm diameter, Steel Security Cable
- ABUS Hardened Steel U Lock
- ABUS 1.1 m 8 mm diameter, Hardened Steel Security Chain
- RS PRO 1.2 m 7 mm diameter, Steel Security Chain
- ABUS 1.2 m 6 mm diameter, Cable Lock
- ABUS 1.4 m Hardened Steel Security Chain