小計(1 件)*
HK$1,009.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年12月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,009.60 |
* 參考價格
- RS庫存編號:
- 272-2582
- 製造零件編號:
- 6000K/90 BLACK SH
- 製造商:
- ABUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS | |
| Sub Type | Lock | |
| Product Type | Lock | |
| Material | Hardened Steel | |
| Lock Included | Yes | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS | ||
Sub Type Lock | ||
Product Type Lock | ||
Material Hardened Steel | ||
Lock Included Yes | ||
Alarm Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABUS BORDO 6000K Folding Lock features six 5mm steel bars connected with special rivets, which fold together like a yardstick. The locks in the ABUS Bordo family have gained a reputation as true classics whose functionality has nevertheless yet to be surpassed.
Bars and the housing are made of specially hardened steel
Bars are connected by special rivets
ABUS XPlus cylinder for extremely high protection against manipulation
相关链接
- ABUS Hardened Steel U Lock
- ABUS 8.5 km Hardened Steel Security Chain
- ABUS 1.4 m Hardened Steel Security Chain
- ABUS 1.2 m Hardened Steel Security Chain
- ABUS Hardened Steel Ground Anchor
- ABUS 140 mm 12 mm diameter, Hardened Steel Shackle
- ABUS 1.1 m 8 mm diameter, Hardened Steel Security Chain
- ABUS 60 mm diameter, Hardened Steel Security Chain