Schneider Electric Harmony XB6 Series Illuminated Selector Switch Head, 16 mm Cutout, White Handle, IP65
- RS庫存編號:
- 341-280
- 製造零件編號:
- ZB6CF1
- 製造商:
- Schneider Electric
小計(1 件)*
HK$208.34
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$208.34 |
* 參考價格
- RS庫存編號:
- 341-280
- 製造零件編號:
- ZB6CF1
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Cutout Diameter | 16mm | |
| Series | Harmony XB6 | |
| IP Rating | IP65 | |
| Standards/Approvals | EN/CEI 60947-5-5, CSA C22.2 No 14, REACH, CHINA RoHS, JIS C8201-1, JIS C 852, UL 508, EU RoHS, EN/CEI 60947-5-1, EN/CEI 60947-1 | |
| Actuator Colour | White | |
| Mechanical Life | 300000Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Cutout Diameter 16mm | ||
Series Harmony XB6 | ||
IP Rating IP65 | ||
Standards/Approvals EN/CEI 60947-5-5, CSA C22.2 No 14, REACH, CHINA RoHS, JIS C8201-1, JIS C 852, UL 508, EU RoHS, EN/CEI 60947-5-1, EN/CEI 60947-1 | ||
Actuator Colour White | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB6 head for illuminated push buttons features a 16mm white square flush design. It includes an integral LED for clear illumination, offers a latching mechanism, and comes unmarked for customizable labeling.
Toxic heavy metal free
Mercury free
相关链接
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle, IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle, IP65