Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Black Handle, IP66, IP67

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$464.43

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$464.43

* 參考價格

RS庫存編號:
906-880
製造零件編號:
ZB5FD59C0
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Black

COO (Country of Origin):
FR
The Schneider Electric sophisticated flush-mounted control switch designed for precise operational tasks. Its Compact design ensures effective integration into various control panel setups, enhancing functionality within numerous applications.

Durable construction with a mechanical lifespan of 1,000,000 cycles

Designed for a wide ambient temperature range of -40 to 70 °C

IP66 and IP67 ratings provide robust protection against dust and moisture

Electrical composition options accommodate diverse wiring configurations

Weight of just 34 grams for easy installation without overloading panels

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。