RS PRO 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Green, Green Handle, IP65

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$51.00

Add to Basket
選擇或輸入數量
有庫存
  • 56 件準備從其他地點送貨
  • 加上 39 件從 2026年11月25日 起發貨
  • 加上 10 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$51.00
5 +HK$42.00

* 參考價格

RS庫存編號:
188-1163
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return

IP Rating

IP65

Angle of Throw

30 °

Illumination Colour

Green

Standards/Approvals

RoHS

Mechanical Life

1000000Operations

Actuator Colour

Green

COO (Country of Origin):
IN

RS PRO Illuminated Switch Head


The RS PRO illuminated 3-position green selector switch head has a cut-out diameter of 22mm. It has a robust design in with a modern silver coloured bezel and the switching head offers a simple installation via standard lock nut.

Features and Benefits


• Actuation 3 Position 30° to 30°

• Contact block row clip included

• Latching and Sprung return head options

• Mechanical life more than 1 million uses

• Mounting Type Panel Mounted

• Plastic body material

• Stackable design for contact blocks (max 6)

Certifications


• IP65 rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。