EAO 04 Series 2 Position Illuminated Selector Switch Head, 30.5 mm Cutout, IP65
- RS庫存編號:
- 200-4119
- Distrelec 貨號:
- 304-07-680
- 製造零件編號:
- 704.413.018
- 製造商:
- EAO
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$403.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$403.60 | - |
| 5 - 9 | HK$391.50 | 2% |
| 10 - 19 | HK$379.40 | 5% |
| 20 - 49 | HK$371.30 | 8% |
| 50 + | HK$363.30 | 9% |
* 參考價格
- RS庫存編號:
- 200-4119
- Distrelec 貨號:
- 304-07-680
- 製造零件編號:
- 704.413.018
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Latching | |
| Series | 04 | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Latching | ||
Series 04 | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CH
The EAO selector switch actuator has 2 rotary positions which functions same like selector switch. It has front dimension of 35 mm and is round in shape. The front bezel colour is natural anodized and material is aluminium.
IP65 front protection
Flush design
相关链接
- EAO 04 Series 3 Position Selector Switch Head IP65
- EAO 04 Series 2 Position Illuminated Selector Switch Head, IP65
- EAO 2 Position Selector Switch Head IP67
- EAO 2 Position Selector Switch Head IP65
- EAO 04 Series 2 Position Selector Switch Head, IP65
- EAO 04 Series 3 Position Selector Switch Head, IP65
- EAO 4 Series 3 Position Selector Switch Head Black, IP65
- EAO 4 Series 3 Position Selector Switch Head Black IP65