ABB M2SS4 Series 2 Position Selector Switch Head, 22.5 mm Cutout, IP66
- RS庫存編號:
- 237-4992
- 製造零件編號:
- 1SFA611203R1006 M2SS4-10B
- 製造商:
- ABB
小計(1 件)*
HK$130.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$130.20 |
* 參考價格
- RS庫存編號:
- 237-4992
- 製造零件編號:
- 1SFA611203R1006 M2SS4-10B
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Maintained | |
| Series | M2SS4 | |
| IP Rating | IP66 | |
| Standards/Approvals | cULus, RoHS, CE | |
| Mechanical Life | 500000Operations | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Maintained | ||
Series M2SS4 | ||
IP Rating IP66 | ||
Standards/Approvals cULus, RoHS, CE | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- CN
The ABB M2SS4 series is the 2-position, non-illuminated, maintained function modular selector switch. The colour of the selector switch is the black and the selector switch have long handle actuator.
Front IP66
Bezel material is black plastic
Mechanical durability 0.5 million
相关链接
- ABB M2SS4 Series 2 Position Selector Switch Head IP66
- ABB M2SS4 Series 2 Position Illuminated Selector Switch Head IP66
- ABB M3SS7 Series 3 Position Selector Switch Head IP66
- ABB M3SS3 Series 3 Position Selector Switch Head IP66
- ABB M3SS4 Series 3 Position Selector Switch Head IP66
- ABB M2SS1 Series 2 Position Selector Switch Head IP66
- ABB M2SS5 Series 2 Position Selector Switch Head IP66
- ABB M2SS2 Series 2 Position Selector Switch Head IP66