Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Blue Handle, IP69K, IP67, IP69

小計(1 件)*

HK$278.61

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$278.61

* 參考價格

RS庫存編號:
276-2820
製造零件編號:
ZB5AD206
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Series

Harmony

IP Rating

IP69K, IP67, IP69

Angle of Throw

90 °

Standards/Approvals

EU RoHS, CHINA RoHS, REACH

Actuator Colour

Blue

Mechanical Life

1000000Cycles

豁免

COO (Country of Origin):
FR
The Schneider Electric Head for Selector Switch is a reliable component designed for industrial applications. With a striking blue color and a 22 mm diameter, it features a 2 position stay put mechanism for stable operation. Weighing just 0.017 kg, it is lightweight and easy to handle. The selector switch head demonstrates robustness with a mechanical durability capable of enduring 1000000 cycles.

Mercury free

RoHS compliant

IP69K degree of protection

IP69 and IP67 degree of protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。