小計(1 件)*
HK$486.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$486.00 |
* 參考價格
- RS庫存編號:
- 265-5165
- 製造零件編號:
- A165S-J2A-2
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Selector Switch | |
| Contact Configuration | DPDT | |
| IP Rating | IP65 | |
| Series | A165S | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Standards/Approvals | IEC 60947-5-1, EN60947-5-1 | |
| Switch Operation | Momentary | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Selector Switch | ||
Contact Configuration DPDT | ||
IP Rating IP65 | ||
Series A165S | ||
Terminal Type Solder | ||
Illuminated No | ||
Standards/Approvals IEC 60947-5-1, EN60947-5-1 | ||
Switch Operation Momentary | ||
The Omron knob type selector switch has mounting aperture of 16 mm. It is oil-resistant IP65 model. Product has short mounting depth, less than 28.5 mm below panel and wide range of switching capacity from standard to micro load.
Modular construction
Lighted and non lighted models
2 and 3 notch models
Manual and automatic reset models
相关链接
- Omron Selector Switch - (SPDT)
- Omron A165S Series 2 Position Selector Switch Head, IP65
- Omron Selector Switch - (DPDT)
- Omron Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- Omron Knob Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head IP65
- Omron Selector Switch - (DPDT) Illuminated