RS Better World

Schneider Electric Long Handle Selector Switch - (2 NO) 3 Positions

小計(1 件)*

HK$339.10

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$339.10

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
609-5436
Distrelec 貨號:
303-02-500
製造零件編號:
XB4BJ53
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Actuator Type

Long Handle

Contact Configuration

2 NO

IP Rating

IP66, IP67, IP69K

Angle of Throw

45 °

Series

Harmony XB4

Terminal Type

Screw

Standards/Approvals

CSA C22.2 No. 14, EN/IEC 60947-5-4, JIS C 4520, EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-1

Better World Claim

Repairable by the End User

Better World Product

Yes

Switch Operation

Spring Return

COO (Country of Origin):
FR

Schneider Electric Harmony XB4 Series Selector Switch, 51.3 x 30 x 70 mm, 600V AC/DC Maximum Voltage - XB4BJ53


This selector switch by Schneider Electric offers users a reliable and efficient solution for their electrical control needs. With its compact design and high-quality build, it provides exceptional performance for various applications.

Features & Benefits


• Black long handle with a 3-position spring return for easy operation

• Chromium plated metal bezel adds to the switch's robustness

• 2 NO contacts operation ensures reliable electrical connections

• Screw clamp terminals for secure and convenient wiring

• High voltage capability of 600V AC/DC for versatility

Applications


• Ideal for use in control panels for machinery and equipment

• Suitable for automation systems requiring precise switching

• Used in electrical circuits for selecting different operational modes

Can it handle high voltages effectively?


Yes, the XB4BJ53 selector switch is rated for up to 600V AC/DC.

Will it fit in standard control panels?


Yes, its compact dimensions of 51.3 x 30 x 70 mm make it suitable for most control panel installations.

Is it easy to wire and install?


Yes, with screw clamp terminals and a spring return mechanism, installation is straightforward and secure.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。