RS PRO Black Self Amalgamating Tape 25mm x 10m

小計(1 件)*

HK$55.50

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備發貨
  • 加上 994 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$55.50

* 參考價格

RS庫存編號:
146-8998
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Backing Material

Polyisobutylene

Width

25mm

Length

10m

Thickness

0.5mm

Colour

Black

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

豁免

COO (Country of Origin):
GB

RS PRO Self Amalgamating Tapes


The RS PRO black self-amalgamating non-adhesive, polyisobutylene-based tape with strong elastic qualities is backed by a thin film that can be stripped off cleanly and easily. This tape is 0.50mm thick, 25mm wide and 10m long. The Tapes stored below the minimum recommended temperature will require warming up to that level before use. Up to 24 hours may be required for this to take place.

Features and Benefits


Easy unwind
Extremely flexible
Resistant to water, ozone and UV
Excellent low and high temperature performance
Excellent conformability to awkward shapes
Breaking load is 20.0N/cm
Elongation is 600%

Applications


Wrapping and sealing wires and cables
Aerospace industry

Certifications


B.T. Spec.M128

相关链接