ifm electronic, E401 Series Adapter Mounting Adapter for Use with Flow Sensors, EAC, RoHS Standard
- RS庫存編號:
- 188-402
- 製造零件編號:
- E40154
- 製造商:
- ifm electronic
小計(1 包,共 2 件)*
HK$350.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$350.50 | HK$175.25 |
* 參考價格
- RS庫存編號:
- 188-402
- 製造零件編號:
- E40154
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Sub Type | Mounting Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E401 | |
| Hazardous Area Certification | EAC | |
| Height | 45.9mm | |
| Standards/Approvals | EAC, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Sub Type Mounting Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Flow Sensors | ||
Series E401 | ||
Hazardous Area Certification EAC | ||
Height 45.9mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is designed with precision and reliability in mind, making it an essential component for various fluid management applications. Engineered to fit seamlessly with SM7 and SU7 flow sensors, this adapter ensures optimal performance under demanding conditions. With a robust pressure rating of 16 bar, it stands ready to handle high pressure requirements. Aligning with the Pressure Equipment Directive means that the product is crafted to meet stringent safety standards, while its brass construction guarantees durability and a long service life. Ideal for use within devices and installations that do not fall under specific technical rules, this adapter empowers users to maintain compatibility between mediums and materials effortlessly. With 2 sealings included, installation is as straightforward as it is functional, enhancing versatility in application.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors and magnetic-inductive sensors
Requested sealings supplied with the unit
Robust design for use in harsh industrial environments