ifm electronic, E211 Series Mounting Rod 12 mm for Use with Straight mounting setup, RoHS Standard
- RS庫存編號:
- 189-735
- 製造零件編號:
- E21113
- 製造商:
- ifm electronic
小計(1 件)*
HK$193.30
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$193.30 |
* 參考價格
- RS庫存編號:
- 189-735
- 製造零件編號:
- E21113
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Accessory Type | Mounting Rod | |
| Product Type | Mounting Rod | |
| For Use With | Straight mounting setup | |
| Series | E211 | |
| Height | 300mm | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Accessory Type Mounting Rod | ||
Product Type Mounting Rod | ||
For Use With Straight mounting setup | ||
Series E211 | ||
Height 300mm | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Mounting rod is expertly designed for a variety of industrial applications where reliability and precision are paramount. Crafted from durable stainless steel, this 300mm straight rod combines exceptional strength with an elegant finish, ensuring that it can withstand demanding environments while enhancing the aesthetic of your setup. Its lightweight structure belies strong durability, allowing it to be effortlessly integrated into existing configurations. The meticulous design, including precise dimensions, enables seamless installation and maximises functionality. This product is an ideal solution for those seeking a robust yet sophisticated component tailored for optimal performance in various mechanical applications.
For stable fixing of clamps
Robust stainless steel design for use in harsh industrial environments
Straight version