ifm electronic, E433 Series Adapter for Use with Process Sensors, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- RS庫存編號:
- 190-467
- 製造零件編號:
- E43315
- 製造商:
- ifm electronic
小計(1 件)*
HK$729.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$729.10 |
* 參考價格
- RS庫存編號:
- 190-467
- 製造零件編號:
- E43315
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E433 | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E433 | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is expertly designed for process sensors, ensuring reliability and efficiency in various applications. With a robust construction from stainless steel, this device accommodates high pressure ratings while facilitating seamless integration into your systems. The inclusion of a leakage port aids in effective monitoring, catering to safety and compliance needs. Suitable for devices that are not covered by specific technical regulations, this adapter stands out in versatility. Whether you're involved in industrial manufacturing or precise engineering, this product offers exceptional performance, catering to the demanding expectations of the modern operational environment.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
相关链接
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN