SICK, AR60 Series Alignment Guide for Use with M4000 Series, IEC 60825 Standard
- RS庫存編號:
- 271-467
- Distrelec 貨號:
- 303-99-741
- 製造零件編號:
- AR60
- 製造商:
- SICK
享受批量購買折扣
額外添加6件可節省HK$849.00
查看批量定價選項小計(1 件)*
HK$3,892.40
訂單超過 HK$250.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
- 加上 9 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$3,892.40 | - |
| 6 + | HK$3,750.90 | HK$849.00 |
* 參考價格
- RS庫存編號:
- 271-467
- Distrelec 貨號:
- 303-99-741
- 製造零件編號:
- AR60
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Adapter | |
| Accessory Type | Alignment Guide | |
| For Use With | M4000 Series | |
| Series | AR60 | |
| Width | 19mm | |
| Height | 67.3mm | |
| Depth | 66.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60825 | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Adapter | ||
Accessory Type Alignment Guide | ||
For Use With M4000 Series | ||
Series AR60 | ||
Width 19mm | ||
Height 67.3mm | ||
Depth 66.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60825 | ||
豁免
- COO (Country of Origin):
- DE
SICK adaptor, Alignment Guide Accessory Type, CE Standards Met - AR60
This adaptor is an alignment guide designed for use with the M4000 Series. It is a VITAL accessory that enhances precision by enabling easy laser alignment for various sensors. This CE-certified tool ensures safety and compliance while optimising sensor deployment in industrial environments.
Features & Benefits
• Laser alignment aid for precise sensor positioning
• Scanning range up to 60 m for flexible usage
• Built to CE standards for guaranteed safety
• Compatible with M4000 Series for versatile applications
• Part of a comprehensive range of industrial sensor accessories
• Class 2 laser designation ensures safe operation
• Scanning range up to 60 m for flexible usage
• Built to CE standards for guaranteed safety
• Compatible with M4000 Series for versatile applications
• Part of a comprehensive range of industrial sensor accessories
• Class 2 laser designation ensures safe operation
Applications
• Used with M4000 Series for accurate sensor alignment
• Ideal for industrial settings requiring precise measurement
• Enhances installation efficiency in automation processes
• Supports various sensor across different sectors
• Ideal for industrial settings requiring precise measurement
• Enhances installation efficiency in automation processes
• Supports various sensor across different sectors
How does this adaptor improve sensor alignment processes?
The adaptor facilitates accurate positioning of sensors, significantly reducing the time and effort needed for installation. Its laser guidance ensures that sensors are aligned correctly, leading to improved measurement accuracy.
What safety measures should be considered during use?
It is Crucial to avoid looking directly into the laser beam when in operation. The Class 2 laser reference indicates that safety precautions should be followed to mitigate any risk of eye exposure.
Can it be used with other sensor brands?
This adaptor is specifically designed for the M4000 Series and may not guarantee compatibility with sensors from other manufacturers, potentially affecting accuracy and functionality.
Note
Both these options will require the laser alignment tool and adaptor, for aligning the sender, mirror and receiver
相关链接
- SICK, AR60 Series Adapter for Use with M4000 and M4000 Curtain
- SICK, BEF Series Mounting Kit Alignment Bracket for Use with M4000 Series
- SICK Bracket Sensor Accessories for Use with PU3H RoHS Standard
- Omron IEC 60825-1 RoHS, JIS
- SICK RoHS Standard
- IDEM Alignment Guide
- SICK for Use with M4000 Series, Connector
- SICK Alignment Bracket Sensor Accessories for Use with Sensors, RoHS Standard