Di-Soric, ST Series Sensor Tester Sensor Tester Connection Set for Use with Sensor tester ST 7PNG, CE, RoHS, UKCA
- RS庫存編號:
- 309-943
- Distrelec 貨號:
- 302-96-489
- 製造零件編號:
- ST-AS
- 製造商:
- Di-Soric
小計(1 件)*
HK$537.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$537.10 |
* 參考價格
- RS庫存編號:
- 309-943
- Distrelec 貨號:
- 302-96-489
- 製造零件編號:
- ST-AS
- 製造商:
- Di-Soric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Di-Soric | |
| Sub Type | Sensor Tester Connection Set | |
| Product Type | Sensor Tester | |
| Accessory Type | Sensor Tester | |
| For Use With | Sensor tester ST 7PNG | |
| Series | ST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Di-Soric | ||
Sub Type Sensor Tester Connection Set | ||
Product Type Sensor Tester | ||
Accessory Type Sensor Tester | ||
For Use With Sensor tester ST 7PNG | ||
Series ST | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS, UKCA | ||
- COO (Country of Origin):
- DE
The Di-Soric Sensor tester connecting set is used to test the proper functioning of pnp and npn sensors. The output signal is output both optically and acoustically. It consist of connection cable 1m, M12, 4-poled, wire-end ferrules, Adapter connector - connector M12 / coupling M8 - 3-pin, Adapter connector - connector M12 / coupling M8 - 4-pin.
Robust design
High protection type of up to IP 67
Sturdy metal union nut
Turnable metal thread
相关链接
- Di-Soric PNP CE, RoHS
- Di-Soric Vision Sensor
- Di-Soric Photoelectric Sensor, IP67
- Di-Soric Distance Sensor 50 → 500 mm IP67
- Di-Soric Diffuse Distance Sensor 400 → 800 mm IP67
- Di-Soric Optical Detection Infrared Sensor Push Pull, IP67
- Di-Soric Optical Photoelectric Sensor 30 mm, NPN/PNP
- Di-Soric Optical Photoelectric Sensor 60 mm, NPN/PNP