BALLUFF Magnet 32 mm for Use with Micropulse Transducer, EN60068-2-64 (noise), EN60068-2-29 (contin. shock),
- RS庫存編號:
- 124-3805
- 製造商:
- BALLUFF
小計(1 件)*
HK$268.10
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$268.10 |
* 參考價格
- RS庫存編號:
- 124-3805
- 製造商:
- BALLUFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BALLUFF | |
| Product Type | Sensor Accessory | |
| Accessory Type | Magnet | |
| For Use With | Micropulse Transducer | |
| Height | 8mm | |
| Hazardous Area Certification | No | |
| Diameter | 32mm | |
| Depth | 8mm | |
| Standards/Approvals | EN60068-2-64 (noise), EN60068-2-29 (contin. shock), EN60068-2-27 (shock), EN60068-2-6 (vibration) | |
| 選取全部 | ||
|---|---|---|
品牌 BALLUFF | ||
Product Type Sensor Accessory | ||
Accessory Type Magnet | ||
For Use With Micropulse Transducer | ||
Height 8mm | ||
Hazardous Area Certification No | ||
Diameter 32mm | ||
Depth 8mm | ||
Standards/Approvals EN60068-2-64 (noise), EN60068-2-29 (contin. shock), EN60068-2-27 (shock), EN60068-2-6 (vibration) | ||
Analogue Ouput Linear Transducers
Non-contact linear transducers for use in any application where linear position feedback is required
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-1500mm stroke lengths
0-10V or 4-20mA output options
Magnets available separately
Note
Electro Magnet requires an M16 four pin connector.
相关链接
- BALLUFF, BTL5-P-5500-2 Series Magnet for Use with Micropulse Transducer
- BALLUFF, BTL-P-1012-4R Series Magnet 25 mm for Use with Micropulse Transducer
- BALLUFF, BTL6 Series Magnet Profile Style (Round) 30 mm for Use with Micropulse Transducer
- BALLUFF EN 55011Group 1 EN 61000-4-2Severity
- BALLUFF UL File No. E227256 IEC 60529, EN
- BALLUFF EN 50081-2 EN 55011, EN
- BALLUFF BIW Series Linear Transducer 30V dc
- RS PRO Magnet for Use with Transducer