Omron Mounting Sleeve for Use with E2E NEXT M12 Shielded Sensors, JIS C 0920 附录1, JIS K 2241:2000, 无, 欧姆龙耐油零件评估基准, G,

小計(1 件)*

HK$344.40

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 3 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$344.40

* 參考價格

RS庫存編號:
175-6898
製造零件編號:
Y92E-J12S18
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Accessory Type

Mounting Sleeve

Product Type

Flange

For Use With

E2E NEXT M12 Shielded Sensors

Hazardous Area Certification

No

Standards/Approvals

JIS C 0920 附录1, JIS K 2241:2000, 无, 欧姆龙耐油零件评估基准, G, IEC60529, IP69K, ISO 20653

COO (Country of Origin):
CN
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance. E2E NEXT Proximity Sensors use "Thermal Distance Control": long-distance and stable detection technology, newly developed by OMRON."Thermal Distance Control" with "PROX2" write temperature correction values externally when shipped and minimize the sensing distance changes due to temperature changes, which could not be done by the conventional analog IC.

With high-brightness LED the indicator is visible anywhere from 360°.

Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).

Cables with enhanced oil resistance enabled 2-year oil resistance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。