Turck, Ri-QR24 Series Positioning Element 20 mm for Use with Ri-QR24 Inductive Encoder
- RS庫存編號:
- 175-9841
- 製造零件編號:
- P1-Ri-QR24
- 製造商:
- Turck
小計(1 件)*
HK$420.50
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 8 件從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$420.50 |
* 參考價格
- RS庫存編號:
- 175-9841
- 製造零件編號:
- P1-Ri-QR24
- 製造商:
- Turck
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Turck | |
| Accessory Type | Positioning Element | |
| Product Type | Sensor Mounting & Fixing Mounting Bracket | |
| For Use With | Ri-QR24 Inductive Encoder | |
| Series | Ri-QR24 | |
| Hazardous Area Certification | No | |
| Diameter | 20mm | |
| Height | 10mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Turck | ||
Accessory Type Positioning Element | ||
Product Type Sensor Mounting & Fixing Mounting Bracket | ||
For Use With Ri-QR24 Inductive Encoder | ||
Series Ri-QR24 | ||
Hazardous Area Certification No | ||
Diameter 20mm | ||
Height 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Turck Sensor Mounting and Fixing Mounting Bracket - P1-Ri-QR24
This sensor mounting and fixing mounting bracket by Turck offers a reliable solution for Ri-QR24 encoder mounting. This product ensures precise positioning and stability. The positioning element is a versatile choice for various applications.
Features & Benefits
• Robust metal/plastic housing material ensures durability and longevity of the mounting bracket, suitable for demanding industrial environments
• Compatibility with different shaft diameters accommodates various shaft sises, providing flexibility in installation options
• Simplifies the mounting process, saving time and effort for users
• Facilitates accurate positioning of the encoder, improving overall system performance
• Offers compatibility with different shaft sises, catering to diverse application requirements
• The mounting aid included ensures precise alignment of the positioning element for reliable operation
Applications
• Ideal for mounting and fixing Ri-QR24 encoders in automation and control systems
• Suitable for positioning elements used in electronic and mechanical industries
• Designed for applications requiring precise alignment and stable mounting solutions
Can it accommodate various shaft sises?
It offers compatibility with different shaft diameters, ensuring versatility in installation options.
Will it provide stable mounting for the Ri-QR24 encoder?
The robust metal/plastic housing material ensures durability and stability for reliable performance.
Is the mounting process easy?
Yes, the mounting bracket is designed for easy installation, simplifying the setup process for users.
Can it be used in demanding industrial environments?
The product is suitable for industrial applications, offering reliable performance in challenging conditions.
Does it come with additional adapter sleeves?
Yes, a wide range of adapter sleeves are included for compatibility with different shaft sises to meet various application requirements.
相关链接
- Turck Ri-QR24 Inductive Encoder
- Turck Ri-QR24 Inductive Encoder
- Turck, P4-RI-QR24 Series Positioning Element 10 mm for Use with Inductive Encoders Ri-QR24
- Turck, P8-RI-QR24 Series Positioning Element 52 mm for Use with Inductive Encoders Ri-QR24
- Turck, P6-RI-QR24 Series Positioning Element 0.375 in for Use with Inductive Encoders Ri-QR24
- Turck, QR24 Series Positioning Element 0.25 in for Use with Inductive Encoders Ri-QR24
- Turck 6 mm Shaft
- Turck, M4-QR24 Series 52 mm for Use with Inductive rotary encoder Ri-QR24