Turck TB4 Encoder Collet

小計(1 件)*

HK$5,630.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,630.20

* 參考價格

RS庫存編號:
175-9851
製造零件編號:
TB4
製造商:
Turck
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Turck

Product Type

Encoder Collet

Standards/Approvals

No

COO (Country of Origin):
US
Binary and analog sensors can be tested and configured without major effort with the TB4.The sensors can be adjusted on machines and in installations without connection to the operating voltage. The switching status of the sensor outputs is clearly visible on the illuminated display. The connector is set to different voltage or current output values via pushbutton. The analog out-put of the sensor can also be displayed as abargraph with the test box. The test box enables teachable sensors to beconfigured via pushbutton (jumper betweenPin5 and Pin3).ON/OFF switching of test box via menu but-ton, press approx. 3 sec.

Universal test device for different sensor types.

Analog sensors current/voltage

3-wire DC sensors (npn/pnp)

Function test without dismounting the sensor

User-friendly display and control elements

Powered via 2 batteries, type E-Block 9V or 24 VDC external supply

Analog test box

Test box for sensors with analog or switching output

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。