Turck, TX2-Q20L60 Series Teach Adapter for Use with Inductive Encoders with SSI Interface or Incremental output
- RS庫存編號:
- 175-9853
- 製造零件編號:
- TX2-Q20L60
- 製造商:
- Turck
小計(1 件)*
HK$573.04
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$573.04 |
* 參考價格
- RS庫存編號:
- 175-9853
- 製造零件編號:
- TX2-Q20L60
- 製造商:
- Turck
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Turck | |
| Product Type | Programming Module | |
| Accessory Type | Teach Adapter | |
| For Use With | Inductive Encoders with SSI Interface or Incremental output | |
| Series | TX2-Q20L60 | |
| Width | 6mm | |
| Depth | 20mm | |
| Hazardous Area Certification | No | |
| Height | 3mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Turck | ||
Product Type Programming Module | ||
Accessory Type Teach Adapter | ||
For Use With Inductive Encoders with SSI Interface or Incremental output | ||
Series TX2-Q20L60 | ||
Width 6mm | ||
Depth 20mm | ||
Hazardous Area Certification No | ||
Height 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The teach adapter is connected between sensor and cable. Lower and upper measuring range are set via DIP switch. The sensor can thus be adjusted easily to any application.
Teach adapter
For programming of inductive encoders with SSI interface or incremental output
相关链接
- Turck Teach Adapter for Use with Ri-QR14 Inductive Angle Sensors Li-Q25L Position Sensors
- SICK DBS36 Core INCREMENTAL ENCODERS Series Incremental Incremental Encoder 5.5V dc TTL Signal, Solid
- Turck, M5-QR24 Series Protection Ring 74 mm for Use with Inductive Encoders Ri-EQR24
- Turck, QR24 Series Positioning Element 0.25 in for Use with Inductive Encoders Ri-QR24
- Turck, P4-RI-QR24 Series Positioning Element 10 mm for Use with Inductive Encoders Ri-QR24
- Turck, P8-RI-QR24 Series Positioning Element 52 mm for Use with Inductive Encoders Ri-QR24
- Turck, P6-RI-QR24 Series Positioning Element 0.375 in for Use with Inductive Encoders Ri-QR24
- Helmholz GmbH & Co. KG 600 Series Counter for Use with 5 V Incremental Encoders