Banner Bracket for Use with Q12 and VS8 Photoelectric Sensor Series
- RS庫存編號:
- 176-9800
- 製造零件編號:
- SMBQ12A
- 製造商:
- Banner
小計(1 件)*
HK$114.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$114.70 |
* 參考價格
- RS庫存編號:
- 176-9800
- 製造零件編號:
- SMBQ12A
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Q12 and VS8 Photoelectric Sensor Series | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
For Use With Q12 and VS8 Photoelectric Sensor Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Miniature self-contained photoelectric sensors in universal housing
Bright, visible red (640 nm) light source
Standard models available with 4-wire 2 m (6.5 ft) or 9 m (30 ft) cable or 3 or 4-wire 150 mm (6 in) pigtail with Pico-style M8 threaded connector
Solid-state, bipolar outputs: one current sourcing (PNP) and one current sinking (NPN) standard on 4-wire models
Single output solid-state PNP or NPN standard on Q3 models
Light Operate (L.O.) or Dark Operate (D.O.), depending on model
Models available with PFA chemical-resistant jacket (1200 psi wash down rated) for use in harsh environments
Compact 8 mm (0.31 in) housing mounts almost anywhere Crosstalk avoidance circuitry for applications with multiple sensors
Models with black housing are available.
相关链接
- Banner Mounting Bracket for Use with Q12 and VS8 Photoelectric Sensor Series
- Banner Mounting Bracket for Use with VS8 Series Miniature Sensor
- Banner RoHS Standard
- Banner Mounting Bracket for Use with Q5X and Q5Z Photoelectric Sensors
- Festo Mounting Bracket DAMH-Q12-32, For Use With DAMH-Q12
- Festo Mounting Bracket DAMH-Q12-25, For Use With DAMH-Q12
- Festo Mounting Bracket DAMH-Q12-12, For Use With DAMH-Q12
- Banner Bracket Kit for Use with QS30 Photoelectric Sensors QS18