小計(1 件)*
HK$13,878.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$13,878.20 |
* 參考價格
- RS庫存編號:
- 188-5254
- 製造零件編號:
- SCTL55
- 製造商:
- Carlo Gavazzi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Carlo Gavazzi | |
| Product Type | Spring Arm | |
| Accessory Type | Software | |
| For Use With | IO-Link Sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Carlo Gavazzi | ||
Product Type Spring Arm | ||
Accessory Type Software | ||
For Use With IO-Link Sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
Carlo Gavazzi Software Smart Configurator for use with IO-Link Sensor
The Carlo Gavazzi software smart configurator offers a user friendly way to use sensor data to improve processes and predictive maintenance. A 5.5" HD touchscreen display and designated app offers quick access to advanced diagnostics, displaying operating hours, numbers of detections, operating cycles and alarms.
Features and Benefits
• This wireless IO-Link smart configurator is handheld and portable with no need for power or a laptop, offering full mobility for use in a variety of locations including in the office.
• Self-powered thanks to the built-in high capacity LI-ION rechargeable battery. There is also the possibility to recharge the device via the micro USB port.
• The use of a lanyard or clip allows for easy transportation, whilst the mobile smart configurator benefits from a high battery capacity of 5 hours in full operation, and 22 hours with the screen off.
• The configurator is compatible with all IO-Link sensors regardless of the brand.
• User friendly, simplifying the configuration, adjustment and diagnosis of many IO-Link sensors.
• The device has 16GB of internal memory, with the possibility to expand using a micro SD card.
• Wifi enabled
• Connect the sensor directly from the machine, inside the application
相关链接
- Festo IO-Link Master for Use with USB IO-Link Master Tool Software, EN 61131-9 Standard
- Carlo Gavazzi IBS04SF15A2IO Barrel Inductive Proximity Sensor IO-Link 3V 1.3 mm 30 V dc 200mA
- Carlo Gavazzi ICF18L45N14M1IO Barrel Inductive Proximity Sensor, M18 IO-Link 30V dc 14 mm 30 V dc 200mA
- Carlo Gavazzi ICF12L45N08M1IO Barrel Inductive Proximity Sensor, M12 IO-Link 30V dc 8 mm 30 V dc 200mA
- Carlo Gavazzi ICS05S23F15A2IO Threaded Barrel Inductive Proximity Sensor, M5 IO-Link 30V 1.3 mm 30 V dc 200mA
- Carlo Gavazzi ICF30L45F15M1IO Barrel Inductive Proximity Sensor, M30 IO-Link 30V dc 15 mm 30 V dc 200mA
- Carlo Gavazzi ICF30L45N22M1IO Barrel Inductive Proximity Sensor, M30 IO-Link 30V dc 22 mm 30 V dc 200mA
- Carlo Gavazzi ICF18L45F08M1IO Barrel Inductive Proximity Sensor, M18 IO-Link 30V dc 8 mm 30 V dc 200mA