SICK Encoder Collet 8 mm for Use with DBS36E-BBxxxx
- RS庫存編號:
- 201-3656
- 製造零件編號:
- SPZ-006-DD36-A
- 製造商:
- SICK
小計(1 件)*
HK$157.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$157.90 |
* 參考價格
- RS庫存編號:
- 201-3656
- 製造零件編號:
- SPZ-006-DD36-A
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Sensor Reflector | |
| Accessory Type | Encoder Collet | |
| For Use With | DBS36E-BBxxxx | |
| Height | 21.5mm | |
| Diameter | 8mm | |
| Hazardous Area Certification | No | |
| Width | 8mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Sensor Reflector | ||
Accessory Type Encoder Collet | ||
For Use With DBS36E-BBxxxx | ||
Height 21.5mm | ||
Diameter 8mm | ||
Hazardous Area Certification No | ||
Width 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
This SICK shaft collet is designed to reduce the internal bore diameter of DBS36E-BBxx encoders from 8mm to 6mm. This item simply slides into the 8mm encoder bore and is compressed onto a 6mm drive shaft using the standard encoder clamp.
Shaft diameter 6 mm
Outer diameter 8 mm
相关链接
- SICK Encoder Collet 17.5 mm for Use with DBS60 Hollow Shaft Encoders
- SICK Encoder Collet 15 mm for Use with 8 mm Shaft
- SICK Encoder Collet 15 mm for Use with 12 mm Shaft
- SICK Encoder Collet 15 mm for Use with 10 mm Shaft
- SICK Encoder Collet 17 mm for Use with DBS60 Hollow Shaft Encoders
- SICK DBS36E-BBEK00100 Series Incremental Incremental Encoder 30V dc HTL Signal 8 mm
- SICK, SPZ Series Collet Cover Sensor Accessory 65 mm for Use with Through Hollow Shaft
- SICK DBS36E Series Incremental Incremental Encoder 30V TTL Solid Shaft Type, 6 mm Shaft