PR Electronics, 4512 Series Bluetooth Communication Enabler for Use with PR 9000, PR 4000, iOS/Android Devices
- RS庫存編號:
- 211-7492
- 製造零件編號:
- 4512
- 製造商:
- PR Electronics
小計(1 件)*
HK$1,179.20
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
- 加上 62 件從 2026年5月20日 起發貨
- 加上 76 件從 2026年6月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,179.20 |
* 參考價格
- RS庫存編號:
- 211-7492
- 製造零件編號:
- 4512
- 製造商:
- PR Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PR Electronics | |
| Product Type | Adapter | |
| Accessory Type | Bluetooth Communication Enabler | |
| For Use With | PR 9000, PR 4000, iOS/Android Devices | |
| Series | 4512 | |
| Height | 73.2mm | |
| Width | 23.3mm | |
| Hazardous Area Certification | NO | |
| Depth | 26.5mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 PR Electronics | ||
Product Type Adapter | ||
Accessory Type Bluetooth Communication Enabler | ||
For Use With PR 9000, PR 4000, iOS/Android Devices | ||
Series 4512 | ||
Height 73.2mm | ||
Width 23.3mm | ||
Hazardous Area Certification NO | ||
Depth 26.5mm | ||
Standards/Approvals No | ||
The PR Electronics 4512 series bluetooth communication enabler performs communication between the PR 4000 and 9000 devices and iOS/android devices and live monitoring of process values and diagnostics on compatible smart devices or directly on the PR 4512.
Use PPS data for preventive maintenance
Advanced data logging and event logging using the built-in real-time clock
On-site analysis of real-time process data on an iOS/Android compatible device
相关链接
- Viavi Digital Analysis Microscope for Wirelessly to an Android or iOS Device Also Used With Windows to Connect to a
- YATOO TCWT640N0 6 in Android Tablet
- EA Elektro-Automatik CAN for Use with PSE 9000 EL 9000 B, ELR 9000
- FLIR ONE Pro iOS FLIR ONE PRO Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution
- ebm-papst Fan Mount Mounting Screw Clip for use with 4000/5100/5200/5600/5900/7000 and 9000 Fan Series
- YATOO TCW06A11-4BN0 6 in Android 11 Tablet
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/200 V, 0 to 140 A
- EA Elektro-Automatik Software License for Use with PSI 9000 2U/3U PS 9000 1U/2U/3U EL 9000 B, PS