YATOO TCW06A11-4BN0 6 in Android 11 Tablet

小計(1 件)*

HK$11,245.30

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,245.30

* 參考價格

RS庫存編號:
664-845
製造零件編號:
TCW06A134BN0
製造商:
YATOO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

YATOO

Model Number

TCW06A11-4BN0

Product Type

Tablet

Operating System

Android 11

Screen Size

6 in

RAM Size

8GB

Internal Storage

128GB

Built-in Camera

Yes

Depth

22mm

Length

195mm

Standards/Approvals

MIL-STD-810G, RoHS

Width

98mm

Series

TCW06A11-4BN0

Hazardous Area Certification

No

Weight

460g

Display Resolution

1080 x 1920 pixel

COO (Country of Origin):
CN
The YATOO Rugged 5 inch Android 11 mobile device designed for traceability and industrial field use, combining ruggedness, modular features, and all-day autonomy. With IP67 protection, and MIL-STD-810G durability, it excels in logistics, inspection, and hazardous environments. Assembled and serviced in France, it offers high connectivity, secure ID features, and ergonomic design for efficient mobile workflows.

Sunlight readable

13MP rear and 5MP front cameras with flash and autofocus

Supports glove and wet touch input

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。