StarTech.com Tablet Stand Desk Mount Tablet Arm for use with iPad, Android

小計(1 件)*

HK$1,700.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,700.50

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-3923
Distrelec 貨號:
302-31-171
製造零件編號:
ARMTBLTIW
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Tablet Stand

Accessory Type

Desk Mount Tablet Arm

Tilt Adjustable

180°

For Use With

iPad, Android

Colour

White

Material

Steel and Plastic

Standards/Approvals

TAA, CE, REACH, RoHS

COO (Country of Origin):
TW

StarTech Tablet Stand, White, Steel - ARMTBLTIW


This tablet stand provides a desk-mounted solution for holding tablets during work or presentation tasks. It is intended for mounting on desks to position iPad or Android devices at adjustable angles and to facilitate hands-free operation in office, retail or education settings.

Features and Benefits:


• Steel and plastic construction improves durability and reduces weight
• White finish ensures discreet integration with light-coloured workspaces
• Tilt capability to 180° allows precise screen angle adjustment
• Compatible with iPad and Android devices for broad device support
• Meets RoHS and CE standards for regulated material and safety compliance
• TAA approved for use in government or contract environments

Applications


• Used with point-of-sale tablets on retail counters
• Suitable for tablet display in exhibition stands
• Ideal for hands-free device mounting on office desks
• Used for classroom tablets during teaching sessions
• Can be used for customer-facing checkout or information kiosks

What materials make up the mounting ARM and bracket?


The ARM and bracket are fabricated from steel with plastic components to balance strength and form.

How much angular movement does the mount permit?


The mechanism provides a 180° range of tilt to position the screen from flat to upright orientations.

Which regulatory approvals does the product carry?


Certification includes CE and RoHS for European conformity and material restrictions, Plus TAA for applicable procurement.

Which tablet platforms are supported by the holder?


It is compatible with devices running Android and with iPad models for cross-platform use.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。