StarTech.com Tablet Stand Flexible Tablet Arm for use with Tablets, Samsung Galaxy, Microsoft Surface 3, iPad

小計(1 件)*

HK$812.60

Add to Basket
選擇或輸入數量
有庫存
  • 57 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$812.60

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-3922
製造零件編號:
ARMTBLTUGN
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Tablet Stand

Tilt Adjustable

90°

Accessory Type

Flexible Tablet Arm

For Use With

Tablets, Samsung Galaxy, Microsoft Surface 3, iPad

Colour

Black

Material

Steel and Plastic

Standards/Approvals

REACH, RoHS, TAA, CE

COO (Country of Origin):
TW

StarTech Tablet Stand, 90° Tilt Adjustable, Black - ARMTBLTUGN


This tablet stand provides a stable hands-free mounting solution for tablets across multiple manufacturers, featuring a flexible ARM that supports progressive positioning and an adjustable viewing angle up to 90°. It is constructed from steel and plastic in a black finish and meets several international conformity marks, making it suitable for office and professional settings where regulatory adherence is required.

Features and Benefits:


• Flexible ARM enables precise placement for varied viewing positions
• 90° tilt adjustment allows portrait-to-landscape orientation changes
• Steel construction offers structural support for larger tablets
• Plastic components reduce weight while maintaining functionality
• Compliant with REACH, RoHS and CE standards for material safety

Applications


• Suitable for docking iPad and Samsung tablets at workstations
• Used with Microsoft Surface 3 in shared office environments
• Ideal for hands-free video conferencing on desk setups
• Can be used for point-of-sale tablet displays in retail
• Used for tablet-based demonstrations and presentations

Which tablet brands is it compatible with?


It supports a range of tablets including iPad, Samsung Galaxy models and Microsoft Surface 3.

What materials compose the ARM and mount?


The assembly combines steel for load-bearing parts and plastic for non-structural elements.

What regulatory approvals does it carry?


It carries REACH, RoHS and CE markings alongside TAA compliance.

How much tilt range does the mechanism provide?


The adjustment mechanism permits up to 90° of tilt for viewing flexibility.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。