SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders

小計(1 件)*

HK$16,277.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,277.80

* 參考價格

RS庫存編號:
213-3791
製造零件編號:
MRA-F130-405D2
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Encoder

Accessory Type

Encoder Wire Drive Mechanism

For Use With

10 mm Shaft, Face Mount Flange Encoders

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Overview


At a glance


Your Benefit


The SICK 5m wire draw assembly for face mount flange 10mm shaft encoders. High end 5m wire draw mechanism for 58/60mm encoders with a face mount flange and 10mm shaft. Includes mounting accessories to fit the encoder to the mechanism. Mechanism uses a thick 1.35 stranded stainless steel measuring wire and is fitted with a scraper to remove dirt before passing through a brush system. This enables uses in dirty operating conditions requiring an IP rating up to IP64.

Applications


Perfect for accurate and repeatable linear measurement tasks.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。