小計(1 件)*
HK$1,276.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 32 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,276.10 |
* 參考價格
- RS庫存編號:
- 214-6742
- 製造零件編號:
- F03-16PS
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Mounting Hardware | |
| Accessory Type | Point Sensor | |
| For Use With | K7L Series | |
| Series | F03 | |
| Hazardous Area Certification | No | |
| Diameter | 32mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Mounting Hardware | ||
Accessory Type Point Sensor | ||
For Use With K7L Series | ||
Series F03 | ||
Hazardous Area Certification No | ||
Diameter 32mm | ||
Standards/Approvals No | ||
Omron F03 Series Mounting Hardware, 400 Cable Length, Screw Mount Type - F03-16PS
This mounting hardware is a specialised accessory designed for point sensors. Compatible with the K7L series, it provides robust support in various applications. This equipment features a screw mount configuration, ensuring a secure and stable installation. With a cable length of 400mm, this product is engineered to operate effectively within a temperature range of -10°C to +60°C, making it suitable for diverse environmental conditions.
Features & Benefits
• Designed for use with K7L series point sensors
• Screw mount configuration ensures a secure attachment
• Operates effectively in a wide temperature range
• 400mm cable length offers versatile installation options
• Tailored for industrial mounting solutions
• Essential accessory for enhanced sensor functionality
• Screw mount configuration ensures a secure attachment
• Operates effectively in a wide temperature range
• 400mm cable length offers versatile installation options
• Tailored for industrial mounting solutions
• Essential accessory for enhanced sensor functionality
Applications
• Used with point sensors in various industrial settings
• Ideal for installations requiring Durable mounting options
• Suitable for temperature-regulated environments
• Correct attachment for K7L series sensors
• Ideal for installations requiring Durable mounting options
• Suitable for temperature-regulated environments
• Correct attachment for K7L series sensors
What installation methods are available for this hardware?
The screw mount design allows for easy and secure attachment to surfaces, ensuring stable sensor performance even in fluctuating conditions.
What is the significance of the temperature range for this accessory?
The hardware operates efficiently between -10°C and +60°C, ensuring reliability in diverse working environments without compromising performance.
How does the cable length facilitate better deployment?
With a cable length of 400mm, the hardware allows flexible sensor placement, accommodating various installation scenarios without restriction.
What challenges does this mounting hardware address in sensor installation?
This hardware supports secure mounting, reducing sensor misalignment and ensuring accurate readings, which is critical for automation applications.
Are there specific environments where this equipment performs better?
It is particularly effective in environments that experience temperature variations, maintaining durability and performance across different conditions.
相关链接
- Omron UL, CSA Standard
- Omron RoHS Standard
- Omron, K7L Series Terminator (2P) Maintenance-Free Operation 5 mm for Use with K7L-AT50D
- Omron Sensing Band Stickers for Use with K7L Series
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor, Plug-in
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN
- Omron K7L Series Liquid Leak Sensor -, DIN Rail 1 Voltage Input 24V dc-Rated PNP/NPN