小計(1 件)*
HK$453.70
訂單超過 HK$250.00 免費送貨
有庫存
- 85 件準備從其他地點送貨
- 加上 10 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$453.70 |
* 參考價格
- RS庫存編號:
- 215-5393
- 製造零件編號:
- E39-RS50 1M
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Reflector | |
| Accessory Type | Reflective Tape | |
| Series | E39-R | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Reflector | ||
Accessory Type Reflective Tape | ||
Series E39-R | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Omron Reflector - E39-RS50 1M
This reflective tape by Omron is specifically designed for use with photoelectric sensors, providing high accuracy and reflectivity. The E39-R series offers a wide range of models with different sises, shapes, mounting types, and materials. With features like heat resistance, detergent resistance, and ease of installation, these reflectors are suitable for standard applications as well as challenging environments. This product is ideal for industrial settings where precision and reliability are crucial.
Features & Benefits
• The reflective tape comes in various sises and shapes to cater to different sensor types
• Resistant to detergents and heat, ensuring durability in harsh environments
• Easy installation with screw mounting, snap-in, or self-adhesive options
• High precision models available for fine beam sensors, offering improved performance
• Special polarizing filter option for specific sensor types
• Self-adhesive tape reflectors available in pre-cut or roll material for convenient use
• Ensures high accuracy and reflectivity, critical for photoelectric sensor applications
• Designed for optimal performance in industrial settings
• Compatible with a wide range of Omron photoelectric sensors.
Applications
• Ideal for use in industrial automation applications
• Suitable for high-traffic areas in industrial environments
• Designed for use with Omron sensors in manufacturing plants
• Suitable for environments with challenging conditions
Can it withstand high temperatures?
Yes, the reflective tape is heat resistant, making it suitable for environments with high temperatures.
Will it work with all Omron photoelectric sensors?
Yes, the reflective tape is compatible with a wide range of Omron photoelectric sensors, ensuring versatility in applications.
Is it easy to install?
Yes, the reflective tape offers easy installation options with screw mounting, snap-in, or self-adhesive types for convenience.
Can it be used in environments with detergents?
Yes, the reflective tape is resistant to detergents, making it ideal for use in industrial environments where exposure to chemicals is common.
What makes this reflective tape unique?
The reflective tape by Omron offers high accuracy, reflectivity, and durability, ensuring reliable performance in various applications.
相关链接
- Omron, E39 Series Reflective Tape for Use with Photoelectric Sensor
- Omron CE Standard
- Omron
- Omron, E39 Series Sensor Reflector for Use with Retro Reflective Photoelectric Sensors
- Omron Reflective Tape for Use with E3C-LDA
- Omron, E39 Series Reflector
- Omron IEC 60529 IP67 Standard
- Omron RoHS DIN 40050-9 Standard