Omron, E39 Series Reflector for Use with E3Z-Laser Series Sensor
- RS庫存編號:
- 215-7182
- Distrelec 貨號:
- 137-59-719
- 製造零件編號:
- E39-R6
- 製造商:
- Omron
小計(1 件)*
HK$222.30
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$222.30 |
* 參考價格
- RS庫存編號:
- 215-7182
- Distrelec 貨號:
- 137-59-719
- 製造零件編號:
- E39-R6
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Accessory Type | Reflector | |
| Product Type | Sensor Reflector | |
| For Use With | E3Z-Laser Series Sensor | |
| Series | E39 | |
| Hazardous Area Certification | No | |
| Height | 60mm | |
| Width | 3.5mm | |
| Depth | 40mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Accessory Type Reflector | ||
Product Type Sensor Reflector | ||
For Use With E3Z-Laser Series Sensor | ||
Series E39 | ||
Hazardous Area Certification No | ||
Height 60mm | ||
Width 3.5mm | ||
Depth 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Omron E39 Series Sensor Reflector, 60mm size, PBT Material - E39-R6
This sensor reflector is a crucial accessory designed for use with E3Z-Laser series sensors. Made from durable PBT material, it enhances the performance of laser photoelectric sensors in various environments. The reflector operates efficiently within a temperature range of -10°C to +55°C, ensuring reliable detection and performance across a range of industrial applications.
Features & Benefits
• Designed to enhance the detection capabilities of laser sensors
• Withstands temperatures from -10°C to +55°C
• Reduces detection errors and optimises sensor performance
• Easy integration with E3Z-Laser series sensor systems
Applications
• Used with E3Z-Laser series for precise object detection
• Ideal for detecting large tiles and counting bottles
• Suitable for high-traffic environments requiring reliable sensing
• Effective in dusty conditions where visibility is reduced
What are the key features that ensure effective detection in various settings?
The robust PBT material allows for durability, while the operating temperature range ensures stability in different environments. Its design maximises optical performance, providing reliable detection even in dusty or challenging conditions.
How does the reflector contribute to extending the sensing distance?
With a maximum sensing distance of up to 15m, the reflector improves the effectiveness of the laser beam, significantly enhancing detection capabilities for both small objects and larger items across longer distances.
What specific challenges does this reflector help to address in sensor applications?
This reflector counters issues like signal loss and detection errors. Its advanced design ensures optimal alignment and maximises laser beam propagation, resulting in precise object detection even in complex environments.
相关链接
- Omron, E39 Series Reflector for Use with E3Z-B Series
- Omron Laser Reflector for Use with E3C-LD E3Z-LR
- Omron, E-39 Series Reflector for Use with E3Z
- Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor
- Omron, E39 Series Slit for Use with E3Z
- Omron, E39 Series Slit 0.5 mm for Use with E3Z-T Series Sensor
- Omron IEC
- Omron Sensor Reflector for Use with E39 Series Photoelectric Sensors