小計(1 件)*
HK$2,560.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 2 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,560.20 |
* 參考價格
- RS庫存編號:
- 215-7826
- 製造零件編號:
- FHV-VNB 3M
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Connecting Cable | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Connecting Cable | ||
Standards/Approvals No | ||
The Omron FHV-VN series is a Ethernet cable, with connectors which are bend resistant. The cable cannot be connected when the smart camera data unit is used. The super bend resistant cables do not protect against water. The cable gives great shock resistance impact force: 150 m/s2.
Operating temperature ranges between -40°C to +80°C
相关链接
- Omron FHV-VNB 2M Connecting Cable
- Omron FHV-VNB 5M Connecting Cable
- Omron Connecting Cable
- Omron Connecting Cable
- Omron, FHV7 Series Cable
- Omron, FHV Series I/O Cable for Use with FHV7
- Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- Omron, FHV-VULB Series Smart Camera Data Unit Cable for Use with FHV7