SICK, CDB Series Junction Box for Use with Lector62x, RFH6xx, RFU62x, SICK CLV61x - CLV65x, RoHS Compliant Standard

小計(1 件)*

HK$1,680.20

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,680.20

* 參考價格

RS庫存編號:
225-0126
製造零件編號:
CDB620-001
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Accessory Type

Junction Box

Product Type

Junction Box

For Use With

Lector62x, RFH6xx, RFU62x, SICK CLV61x - CLV65x

Series

CDB

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
HU

SICK CDB Series Junction Box, For Use With Lector62x/RFH6xx/RFU62x/CLV61x-CLV65x Application - CDB620-001


This junction box provides a central connection point for machine-vision and barcode-scanning devices, enabling organised cable routing and simplified system integration in industrial environments. It is designed to Interface with a range of sensor and scanner devices from the same manufacturer and to SIT within automated and inspection systems where secure cable management and electrical interconnection are required.

Features and Benefits:


• Compatible with multiple scanner and sensor families for flexible integration
• Designed as an accessory to Streamline cable routing and connections
• Conforms to RoHS requirements to limit hazardous substances
• Suited to industrial environments where organised wiring is essential

Applications


• Suitable for connection to Lector62x series Vision scanners
• Used with RFH6xx models in inspection and identification set-ups
• Ideal for integration with RFU62x devices in automation lines
• Used for CLV61x and CLV65x barcode-scanner wiring enclosures

Which devices can be wired through this enclosure?


It is MADE for linking to the manufacturer’s Lector62x, RFH6xx, RFU62x and CLV61x–CLV65x families, providing a common connection point for those units.

Does the unit meet any environmental material standards?


The construction complies with RoHS material restrictions to reduce certain hazardous substances in electrical components.

Is this component intended as a standalone product or an accessory?


It functions as an accessory junction solution to support the wiring and connection needs of compatible scanners and sensors.

Can it be used across different automation systems?


Yes, its compatibility with multiple device families makes it suitable for integration into varied automation and inspection configurations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。