Turck, CF-M Series Compression Fitting for Use with Temperature Sensor
- RS庫存編號:
- 232-1026
- 製造零件編號:
- CF-M-6-G1/4-A4
- 製造商:
- Turck
小計(1 件)*
HK$238.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$238.30 |
* 參考價格
- RS庫存編號:
- 232-1026
- 製造零件編號:
- CF-M-6-G1/4-A4
- 製造商:
- Turck
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Turck | |
| Product Type | Mounting Accessory | |
| Accessory Type | Compression Fitting | |
| For Use With | Temperature Sensor | |
| Series | CF-M | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Turck | ||
Product Type Mounting Accessory | ||
Accessory Type Compression Fitting | ||
For Use With Temperature Sensor | ||
Series CF-M | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Turck compression fitting for direct mounting of TP temperature probes.
Metal compression fitting
For probe with 6 mm diameter
Process connection G1/4" male thread
相关链接
- Turck, CF-M Series Compression Fitting for Use with Temperature Sensor
- Turck, THW-6 Series Thermowell for Use with Temperature Sensor
- Turck, THW-3 Series Thermowell for Use with Temperature Sensor
- Turck Temperature Probe 150 mm Length -50 °C → 500 °C Max
- Turck Type K Temperature Probe 150 mm Length -50 °C → +1100 °C Max
- Turck Type Type K Temperature Probe 150 mm Length -40 °C → +500 °C Max
- Turck, FAM Series Mounting Bracket for Use with Temperature Sensor
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive 6 mm 6 mm