BALLUFF, BAM00 Series Clamp 29 mm for Use with Magnetic Sensors BMF, ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 Standard

小計(1 件)*

HK$46.90

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$46.90

* 參考價格

RS庫存編號:
240-5350
製造零件編號:
BAM00N4
製造商:
BALLUFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BALLUFF

Product Type

Clamp Assembly

Accessory Type

Clamp

For Use With

Magnetic Sensors BMF

Series

BAM00

Width

29mm

Height

29mm

Hazardous Area Certification

No

Diameter

29mm

Standards/Approvals

ETIM 6.0:EC000127, EClass 9.1:27-27-37-01

COO (Country of Origin):
DE
The BALLUFF universal brackets can be combined with the BMS assembly system. We offer you the choice between cylindrical (M8 to M36) and cuboid designs. The universal brackets are available in many different sizes, configurations, and materials, such as stainless steel, galvanized steel, anodized aluminium or wear-resistant, oil-resistant plastic. The high-quality universal brackets are designed and tested for Balluff. They are distinguished by precision and long service life.

Version Ø 18-29 mm

Use for magnetic sensors BMF

Material Stainless steel (1.4301)

Mounting part clamps

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。