Optris, ACCTR Series Optical for Use with Optris CT Series
- RS庫存編號:
- 241-0164
- Distrelec 貨號:
- 302-54-342
- 製造零件編號:
- CATACCTRS485B
- 製造商:
- Optris
小計(1 件)*
HK$605.78
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$605.78 |
* 參考價格
- RS庫存編號:
- 241-0164
- Distrelec 貨號:
- 302-54-342
- 製造零件編號:
- CATACCTRS485B
- 製造商:
- Optris
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Optris | |
| Product Type | I/O Module | |
| Accessory Type | Optical | |
| For Use With | Optris CT Series | |
| Series | ACCTR | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Optris | ||
Product Type I/O Module | ||
Accessory Type Optical | ||
For Use With Optris CT Series | ||
Series ACCTR | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS485 Interface
Accessory for the Compact and Laser Sensor Kit (with exception for CSL)
Scope of Delivery
RS485 interface
The Optris RS485-Interface board provides a 2-wire half-duplex mode and comes with 1 m cable and terminal block. While installing make sure, that you always connect A to A and B to B, not reverse. You may run up to 32 CT units on one RS485-USB-adapter.
Product is in conformity with Directive 2015/863/EU (RoHS)
Can be used with CSmicro 3M, CT 3M, CTlaser 3M, CTlaser LT, CT LT
相关链接
- Optris CT-box
- Optris CATACCTIAC USB Cable USB Cable for Use with Optris CT, CTL Models
- Optris, ACCT Series Air Purge Collar for Use with CT XL 3M
- Optris ACCTR Series Interface Relay Module SPDT, 38mA
- Optris, ACCT Series Optical for Use with CTex LT and CTex LTH series
- Optris CTex LT hot
- Optris RS485-USB-adapter CE, EN
- Optris EN 61326-1:2013 EN 61010-1:2010,