DFRobot, SEN Series Switch for Use with Safety Modules, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL 508 Standard
- RS庫存編號:
- 247-3247
- 製造零件編號:
- SEN0387
- 製造商:
- DFRobot
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 247-3247
- 製造零件編號:
- SEN0387
- 製造商:
- DFRobot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DFRobot | |
| Product Type | Magnet | |
| Accessory Type | Switch | |
| For Use With | Safety Modules | |
| Series | SEN | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL 508 | |
| 選取全部 | ||
|---|---|---|
品牌 DFRobot | ||
Product Type Magnet | ||
Accessory Type Switch | ||
For Use With Safety Modules | ||
Series SEN | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL 508 | ||
- COO (Country of Origin):
- CN
The DFRobot magnetic switch mainly comprises two parts the inducting end and trigger. The former has a reed switch enclosed inside and there is a cable connected to it, and the latter is a magnet enclosed within a plastic case. When the distance of these two parts is smaller than1cm, the reed switch will be connected, by which the position change of an object can be detected for realizing functions like travel controlling, position-limitation protection, etc. Characterized with reliable performance, long life-span, low power consumption, wide voltage range, and high operating frequency, this magnetic switch is very applicable to harsh environments and can be used in door/window position limiting device, intelligent toilet, car/electrical bike anti-theft, smart home, etc.
Operating temperature is -10 to 70℃
Operating humidity is 25 to 95%
Switching frequency is 200Hz
Withstand voltage is 1000V/AC 50/60HZ 60S
Insulation resistance is ≥50MΩ (500VDC)
Withstand vibration 50HZ
Protection grade IP67
相关链接
- Telemecanique Sensors Bracket 4.3 mm for Use with XU Series IEC 60529 EN/IEC 60947-4-2,
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5
- Eaton UL EN CSA Plastic
- Eaton CSA IEC/EN 60947-5 IEC Plastic
- Telemecanique Sensors Bracket 18 mm for Use with XU Series IEC/EN 61000-4-3 IEC
- Eaton IEC CE UL Actuator Actuator Included, Plastic
- Eaton CSA CE EN Plastic, Interlock
- Eaton IEC/EN 60947-5 UL EN Actuator Actuator Included, Plastic